Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,047.090 |
5+ | Kč1,033.045 |
10+ | Kč1,019.000 |
20+ | Kč1,004.956 |
50+ | Kč963.574 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,047.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-256.026
Order Code4246904
Product Range51 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationMaintained
Switch TerminalsPC Pin, Solder Lug
Contact Current Max100mA
Contact Voltage AC Nom42V
Contact Voltage DC Nom42V
Pushbutton Actuator StyleRound
IP RatingIP65
Product Range51 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Complete with stop switch
- Ø 16mm mounting cut-out, raised design
- Ø 24.5mm front dimension, round front shape
- Plastic lens material, red lens colour, mushroom lens profile
- Opaque lens optics, non-illuminative lens
- IP65 front protection, universal 2.0 x 0.5mm terminal
- Maintained switching action, 1 NC contacts
- 42VAC/DC switching voltage, 0.1A switching current, gold-plated silver contact material
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
PC Pin, Solder Lug
Contact Voltage AC Nom
42V
Pushbutton Actuator Style
Round
Product Range
51 Series
Switch Operation
Maintained
Contact Current Max
100mA
Contact Voltage DC Nom
42V
IP Rating
IP65
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011