Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEAO
Manufacturer Part No51-404.036D
Order Code2142888
Technical Datasheet
Contact ConfigurationDPST
Switch OperationPush-Key Release
Product Range-
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage AC Nom42V
Contact Voltage DC Nom42V
No. of Switch Positions2 Position
Angle of Throw0
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
DPST
Product Range
-
Contact Current Max
100mA
Contact Voltage DC Nom
42V
Angle of Throw
0
Switch Operation
Push-Key Release
Switch Terminals
Solder
Contact Voltage AC Nom
42V
No. of Switch Positions
2 Position
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483