Print Page
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč591.136 |
5+ | Kč580.853 |
10+ | Kč570.570 |
20+ | Kč560.287 |
50+ | Kč550.004 |
Price for:Each
Minimum: 1
Multiple: 1
Kč591.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No61-9922.0
Order Code2834005
Product Range61
Technical Datasheet
For Use WithEAO 61 Series Switches
Product Range61
Product Overview
61-9922.0 is a protective cover for device with front dimension 24mm x 30mm.
- 21mm x 27mm mounting cut-out
- Flush design
- 24 x 30mm dimension, plastic material
- IP65 front protection, colourless
- Transparent optics
- Hinged, with means for sealing
- Suitable for use with EAO 61 series switches
Technical Specifications
For Use With
EAO 61 Series Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
61
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009