Print Page
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč966.583 |
5+ | Kč942.506 |
10+ | Kč918.179 |
Price for:Each
Minimum: 1
Multiple: 1
Kč966.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No704.911.2
Order Code3807453
Product Range04 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max500V
For Use WithEAO 04 Series Pushbutton Switches
Contact Voltage DC Max250V
Product Range04 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
EAO 04 Series Pushbutton Switches
Product Range
04 Series
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
250V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021