Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč589.129 |
5+ | Kč568.564 |
10+ | Kč547.998 |
20+ | Kč536.963 |
50+ | Kč526.178 |
Price for:Each
Minimum: 1
Multiple: 1
Kč589.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No84-8001.2620
Order Code3807399
Technical Datasheet
Accessory TypeIndicator Element
For Use WithLED Indicators
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
84-8001.2620 is an indicator element.
- Red illumination colour
- Operating voltage is 24VDC ±10%
- Plug-in terminal, 2.8 x 0.8mm
- IP40 protection
- Single-LED illumination
- LED and built-in resistor included
Technical Specifications
Accessory Type
Indicator Element
Product Range
-
For Use With
LED Indicators
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005