Print Page
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč745.378 |
5+ | Kč730.580 |
Price for:Each
Minimum: 1
Multiple: 1
Kč745.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
84-8511.6320 is a switching element with blue illumination colour.
- 12VDC ±10% operating voltage, 10mA operation current
- 1 NO contacts, 42VAC/DC switching voltage, 100mA switching current
- Maximum 2W switching power
- Plug-in terminal, 2.8 x 0.8mm
- Gold-plated silver contact material, short-travel element
- ≥1million cycles of operation mechanical lifetime, 4.0N ±0.2N operating force
- IP40 rear side, standard version, IP67 rear side, fully sealed version, with mounted actuator only
- Operating temperature range from -25°C to 70°C
- Plastic material
- For use with EAO 84 series switches
Technical Specifications
Switch Terminals
Plug In
Contact Current Max
100mA
For Use With
EAO 84 Series Switches
Product Range
Series 84
No. of Poles
1 Pole
Contact Voltage AC Max
42V
Contact Voltage DC Max
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006