Print Page
36 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,255.756 |
5+ | Kč1,213.621 |
10+ | Kč1,171.487 |
20+ | Kč1,148.162 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,255.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 84-909 is a yellow anti-twist E-stop Protective Shroud made of metal. When using a protective shroud the e-stop or stop switch has to be turned by 180° to be mounted. It is suitable for 84 series 22.5mm illuminated stop switches.
- IP40 Protection rating
Applications
Industrial
Warnings
The protection shroud is not suitable for a proper use of emergency-stop. It can obstruct a spontaneous operation of the emergency-stop.
Technical Specifications
Accessory Type
E-Stop Protective Shroud
Product Range
84
For Use With
84 Series 22.5mm Illuminated Stop Switches
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027