Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,739.930 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,739.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No84-ASKS-C11-04A3
Order Code4062318
Product Range84 Series
Technical Datasheet
Product Range84 Series
Touch Button Function-
Illumination Color (Activated)Multicolor
Touch Button OperationNormally Open
Output StatePNP-NO
Supply Voltage Min8.4V
Supply Voltage Max32V
IP RatingIP69K
Technical Specifications
Product Range
84 Series
Illumination Color (Activated)
Multicolor
Output State
PNP-NO
Supply Voltage Max
32V
Touch Button Function
-
Touch Button Operation
Normally Open
Supply Voltage Min
8.4V
IP Rating
IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036628
Product traceability