Print Page
Alternatives for S.16350.241
1 Product Found
Technical Specifications
Product Range
S
Keypad Output
Matrix
Contact Current Max
5mA
No. of Keys
16
Panel Cutout Height
82mm
Keypad Array
4 x 4
Housing Material
Chromed Zinc
Contact Voltage DC Nom
5V
Panel Cutout Width
82mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64