Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No50NHG000B
Order Code1701402
Product RangeNH DIN
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč104.834 |
5+ | Kč96.558 |
10+ | Kč94.301 |
20+ | Kč86.526 |
50+ | Kč78.751 |
Price for:Each
Minimum: 1
Multiple: 1
Kč104.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No50NHG000B
Order Code1701402
Product RangeNH DIN
Technical Datasheet
Product RangeNH DIN
Fuse Current50A
Voltage Rating VAC500VAC
Voltage Rating VDC-
Fuse Size Metric-
Fuse Size Imperial-
Blow CharacteristicgG
Product Overview
The NH series from Bussmannn are DIN style, class gG/gL, low voltage fuses with reliable dual indication system. The dual indication saves time and money by quicker identification. NH series low voltage fuse systems are engineered for safety and environment. These square industrial fuse links are suitable for a wide variety of applications. Fuse links are designed with centre indicator in front for easy and quick identification. NH series overcomes problem with conventional single indicator types due to mounting height, shrouds, termination, panel thickness etc. One of the indicator is always visible in all situation of mounting with easy visual identification.
- Rated voltage of 500VAC/250VDC
- Available with or without insulated metal gripping lugs
- 2A to 1250A ampere rating
- Meets IEC 60269, VDE0636, DIN 43620 part 1 to 3, CE, CCC standards
- High breaking capacity of 120KA
- Operating frequency range from 45Hz to 62Hz
- IP00 protection according to DIN40050
- Fuse sizes varies from 000 to 4
Applications
Industrial, Safety
Technical Specifications
Product Range
NH DIN
Voltage Rating VAC
500VAC
Fuse Size Metric
-
Blow Characteristic
gG
Fuse Current
50A
Voltage Rating VDC
-
Fuse Size Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13