Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No63LET
Order Code1202320
Product RangeBS 88
Technical Datasheet
45 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč417.833 |
5+ | Kč397.769 |
10+ | Kč377.705 |
20+ | Kč369.679 |
50+ | Kč361.403 |
Price for:Each
Minimum: 1
Multiple: 1
Kč417.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No63LET
Order Code1202320
Product RangeBS 88
Technical Datasheet
Product RangeBS 88
Fuse Current63A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC150VDC
Voltage Rating VAC240VAC
Product Overview
Applications
Safety, Power Management
Technical Specifications
Product Range
BS 88
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
240VAC
Fuse Current
63A
Voltage Rating VDC
150VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03