Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoNITD-20M25A
Order Code1202413
Product RangeNITD
Technical Datasheet
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč113.863 |
5+ | Kč99.568 |
10+ | Kč96.307 |
20+ | Kč92.796 |
50+ | Kč89.536 |
Price for:Each
Minimum: 1
Multiple: 1
Kč113.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNITD-20M25A
Order Code1202413
Product RangeNITD
Technical Datasheet
Product RangeNITD
Fuse Current20A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC-
Voltage Rating VAC550VAC
Product Overview
The NITD-20M25A is a 20A/415VAC low voltage HRC Fuse with ceramic body, open ended slotted tag, offset bolted blades mounting, motor starter and bolted tag case style. This NITD-series fuse complies with general purpose gG characteristics. Suitable for 556-361 fuse holder.
- 54.5mm Overall length
- 13.8mm Diameter
- A1 Size
- 80kA Breaking capacity
Applications
Safety, Industrial, Motor Drive & Control
Technical Specifications
Product Range
NITD
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
550VAC
Fuse Current
20A
Voltage Rating VDC
-
Technical Docs (1)
Alternatives for NITD-20M25A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014