Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTCP80
Order Code177596
Product RangeREDSPOT
Technical Datasheet
113 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč980.628 |
5+ | Kč828.894 |
10+ | Kč812.341 |
20+ | Kč795.788 |
Price for:Each
Minimum: 1
Multiple: 1
Kč980.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTCP80
Order Code177596
Product RangeREDSPOT
Technical Datasheet
Product RangeREDSPOT
Fuse Current80A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC350VDC
Voltage Rating VAC660VAC
Technical Specifications
Product Range
REDSPOT
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
660VAC
Fuse Current
80A
Voltage Rating VDC
350VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1