Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No20ET
Order Code1202331
Product RangeET
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč651.077 |
Price for:Each
Minimum: 1
Multiple: 1
Kč651.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No20ET
Order Code1202331
Product RangeET
Technical Datasheet
Product RangeET
Fuse Current20A
Blow CharacteristicVery Fast Acting
Fuse Size Metric17.1mm x 77mm
Fuse Size Imperial0.67" x 3.03"
Voltage Rating VDC500VDC
Voltage Rating VAC690VAC
SVHCNo SVHC (10-Jun-2022)
Product Overview
The ET series High Speed Fuse designed and tested as per BS 88 part 4 and IEC 269 part 4 standard. It is suitable for use in DC common bus, DC drives, power converters/rectifiers and reduced voltage starters.
- UL recognized
- Excellent cycling capability
- Excellent DC performance
- Low arc voltage and low energy let-through (I²t)
- Low watts loss
Applications
Safety, Power Management, Industrial
Technical Specifications
Product Range
ET
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
0.67" x 3.03"
Voltage Rating VAC
690VAC
Fuse Current
20A
Fuse Size Metric
17.1mm x 77mm
Voltage Rating VDC
500VDC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038