Print Page
HSL1020-3R8506-R
Lithium Ion Capacitor, 3.8 V, 50 F, 0.45 ohm, ± 20%, Can
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSL1020-3R8506-R
Order Code3524137
Product RangeHSL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč165.026 |
5+ | Kč152.236 |
10+ | Kč136.435 |
20+ | Kč123.644 |
40+ | Kč112.108 |
100+ | Kč97.310 |
Price for:Each
Minimum: 1
Multiple: 1
Kč165.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSL1020-3R8506-R
Order Code3524137
Product RangeHSL Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance50F
ESR0.45ohm
Capacitance Tolerance± 20%
Capacitor Case / PackageCan
Lifetime @ Temperature1000 hours @ 60°C
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Product Diameter10.5mm
Product Height22mm
Product Length-
Product Width-
Product RangeHSL Series
Operating Temperature Min-25°C
Operating Temperature Max60°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Voltage(DC)
3.8V
ESR
0.45ohm
Capacitor Case / Package
Can
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Height
22mm
Product Width
-
Operating Temperature Min
-25°C
Qualification
-
Capacitance
50F
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 60°C
Capacitor Terminals
Radial Leaded
Product Diameter
10.5mm
Product Length
-
Product Range
HSL Series
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064