Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoSTS521070U701
Order Code3755236
Product RangeSTS521xxxUxxx Series
Technical Datasheet
2,870 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč6.220 |
10+ | Kč4.138 |
100+ | Kč2.149 |
500+ | Kč1.803 |
1000+ | Kč1.603 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč31.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSTS521070U701
Order Code3755236
Product RangeSTS521xxxUxxx Series
Technical Datasheet
Product RangeSTS521xxxUxxx Series
TVS PolarityUnidirectional
Reverse Standoff Voltage7V
Clamping Voltage Max16V
Diode Case StyleSOD-523
No. of Pins2Pins
Minimum Breakdown Voltage7.5V
Maximum Breakdown Voltage9.5V
Peak Pulse Power Dissipation120W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
STS521xxxUxxx Series
Reverse Standoff Voltage
7V
Diode Case Style
SOD-523
Minimum Breakdown Voltage
7.5V
Peak Pulse Power Dissipation
120W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
16V
No. of Pins
2Pins
Maximum Breakdown Voltage
9.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001