Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDRQ127-330-R
Order Code1612156
Product RangeDRQ Series
Technical Datasheet
3,165 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč38.623 |
10+ | Kč33.607 |
50+ | Kč31.852 |
100+ | Kč27.337 |
200+ | Kč26.836 |
350+ | Kč26.083 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč38.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDRQ127-330-R
Order Code1612156
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel33.92µH
RMS Current, Parallel3.23A
Saturation Current, Parallel6.22A
DC Resistance Max, Parallel0.06ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
3.23A
DC Resistance Max, Parallel
0.06ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
33.92µH
Saturation Current, Parallel
6.22A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004772