Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
36 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,195.503 |
5+ | Kč2,140.829 |
10+ | Kč2,085.653 |
25+ | Kč1,975.802 |
50+ | Kč1,866.203 |
100+ | Kč1,756.352 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,195.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE42DIR48230
Order Code1574120
Technical Datasheet
Supply Voltage Min100VAC
Supply Voltage Max230VAC
Time Min0s
Time Max99999.9h
Panel Cutout Height52.3mm
Panel Cutout Width52.3mm
Product Range-
Technical Specifications
Supply Voltage Min
100VAC
Time Min
0s
Panel Cutout Height
52.3mm
Product Range
-
Supply Voltage Max
230VAC
Time Max
99999.9h
Panel Cutout Width
52.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074844