Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,836.868 |
5+ | Kč5,690.903 |
10+ | Kč5,544.937 |
25+ | Kč5,158.454 |
50+ | Kč4,766.203 |
100+ | Kč4,417.340 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,836.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE5-024-C0410
Order Code4336315
Technical Datasheet
No. of Digits / Alpha8
Digit Height8mm
Supply Voltage Min4VDC
Supply Voltage Max30VDC
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
4VDC
Panel Cutout Height
22.2mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
8mm
Supply Voltage Max
30VDC
Panel Cutout Width
45mm
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077112
Product traceability