Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
2 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč17,117.852 |
5+ | Kč16,689.988 |
10+ | Kč16,058.975 |
25+ | Kč15,336.420 |
Price for:Each
Minimum: 1
Multiple: 1
Kč17,117.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE5-648-C2421
Order Code1867190
Technical Datasheet
No. of Digits / Alpha6
Digit Height9mm
Supply Voltage Min90VAC
Supply Voltage Max260VAC
Panel Cutout Height45mm
Panel Cutout Width45mm
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product Range-
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
90VAC
Panel Cutout Height
45mm
Operating Temperature Min
-20°C
Product Range
-
Digit Height
9mm
Supply Voltage Max
260VAC
Panel Cutout Width
45mm
Operating Temperature Max
65°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186792
Product traceability