Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50DR1
Order Code2787273
Product RangeE50
Also Known AsGTIN UPC EAN: 782113290560
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,626.378 |
5+ | Kč2,610.326 |
10+ | Kč2,517.781 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,626.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50DR1
Order Code2787273
Product RangeE50
Also Known AsGTIN UPC EAN: 782113290560
Technical Datasheet
For Use WithEaton E50 Series Heavy Duty Limit Switches
Accessory TypeOperating Head
Product RangeE50
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E50DR1 is a standard spring-return limit switch Operating Head with side rotary and 5° travel to operate contacts. It is designed for use with the E50 series heavy duty limit switch.
- 3-inch-lbs Operate contact force
- -12 to 94°C Operating temperature range
Applications
Industrial
Technical Specifications
For Use With
Eaton E50 Series Heavy Duty Limit Switches
Product Range
E50
Accessory Type
Operating Head
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195048