Print Page
HS0814-3R8106-R
Lithium Ion Capacitor, 3.8 V, 10 F, 1.5 ohm, -20%, +20%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHS0814-3R8106-R
Order Code4543842
Product RangeHS Series
Technical Datasheet
261 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč86.526 |
5+ | Kč76.996 |
10+ | Kč67.465 |
20+ | Kč62.449 |
40+ | Kč56.179 |
100+ | Kč49.658 |
Price for:Each
Minimum: 1
Multiple: 1
Kč86.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHS0814-3R8106-R
Order Code4543842
Product RangeHS Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance10F
Discharge Current Max-
ESR1.5ohm
Capacitance Tolerance-20%, +20%
Capacitor Case / Package-
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Height14mm
Product RangeHS Series
Operating Temperature Min-15°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
-
Capacitance Tolerance
-20%, +20%
Capacitor Mounting
Through Hole
Lead Spacing
3.5mm
Product Height
14mm
Operating Temperature Min
-15°C
Qualification
-
Capacitance
10F
ESR
1.5ohm
Capacitor Case / Package
-
Capacitor Terminals
Radial Leaded
Product Diameter
8mm
Product Range
HS Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001