Print Page
HS0820-3R8256-R
Lithium Ion Capacitor, 3.8 V, 25 F, 0.65 ohm, ± 20%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHS0820-3R8256-R
Order Code4305522
Product RangeHS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč92.796 |
5+ | Kč83.767 |
10+ | Kč74.738 |
20+ | Kč71.227 |
40+ | Kč67.716 |
100+ | Kč61.446 |
Price for:Each
Minimum: 1
Multiple: 1
Kč92.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHS0820-3R8256-R
Order Code4305522
Product RangeHS Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance25F
ESR0.65ohm
Capacitance Tolerance± 20%
Lifetime @ Temperature1000 hours @ 60°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing3.5mm
Product Diameter8.5mm
Product Height22mm
Product Length-
Product Width-
Product RangeHS Series
Operating Temperature Min-15°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Voltage(DC)
3.8V
ESR
0.65ohm
Lifetime @ Temperature
1000 hours @ 60°C
Capacitor Mounting
Through Hole
Lead Spacing
3.5mm
Product Height
22mm
Product Width
-
Operating Temperature Min
-15°C
Qualification
-
Capacitance
25F
Capacitance Tolerance
± 20%
Capacitor Case / Package
-
Capacitor Terminals
Radial Leaded
Product Diameter
8.5mm
Product Length
-
Product Range
HS Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005