Print Page
HS1025-3R8706-R
Lithium Ion Capacitor, 3.8 V, 70 F, 0.25 ohm, -20%, +20%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHS1025-3R8706-R
Order Code4543854
Product RangeHS Series
Technical Datasheet
164 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč190.608 |
5+ | Kč168.036 |
10+ | Kč157.753 |
20+ | Kč142.956 |
40+ | Kč129.413 |
100+ | Kč112.609 |
Price for:Each
Minimum: 1
Multiple: 1
Kč190.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHS1025-3R8706-R
Order Code4543854
Product RangeHS Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance70F
Discharge Current Max-
ESR0.25ohm
Capacitance Tolerance-20%, +20%
Capacitor Case / Package-
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Product Diameter10.5mm
Product Height27mm
Product RangeHS Series
Operating Temperature Min-15°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
-
Capacitance Tolerance
-20%, +20%
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Height
27mm
Operating Temperature Min
-15°C
Qualification
-
Capacitance
70F
ESR
0.25ohm
Capacitor Case / Package
-
Capacitor Terminals
Radial Leaded
Product Diameter
10.5mm
Product Range
HS Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001