Print Page
HSH0612-3R8805-R
Lithium Ion Capacitor, 3.8 V, 8 F, 250 mA, 1.2 ohm, -20%, +50%, Can
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH0612-3R8805-R
Order Code4574982
Product RangeHSHXXXX Series
Technical Datasheet
74 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč79.002 |
50+ | Kč47.150 |
100+ | Kč41.633 |
250+ | Kč37.369 |
500+ | Kč32.102 |
1200+ | Kč29.093 |
Price for:Each
Minimum: 1
Multiple: 1
Kč79.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH0612-3R8805-R
Order Code4574982
Product RangeHSHXXXX Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance8F
Discharge Current Max250mA
ESR1.2ohm
Capacitance Tolerance-20%, +50%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing2.6mm
Product Diameter6.3mm
Product Height12mm
Product RangeHSHXXXX Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
250mA
Capacitance Tolerance
-20%, +50%
Capacitor Mounting
Through Hole
Lead Spacing
2.6mm
Product Height
12mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
8F
ESR
1.2ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
6.3mm
Product Range
HSHXXXX Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001