Print Page
HSL1040-3R8157-R
Lithium Ion Capacitor, 3.8 V, 150 F, 0.14 ohm, ± 20%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSL1040-3R8157-R
Order Code4305525
Product RangeHSL Series
Technical Datasheet
89 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč362.406 |
5+ | Kč341.088 |
10+ | Kč271.616 |
20+ | Kč258.826 |
40+ | Kč238.009 |
100+ | Kč216.942 |
Price for:Each
Minimum: 1
Multiple: 1
Kč362.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSL1040-3R8157-R
Order Code4305525
Product RangeHSL Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance150F
ESR0.14ohm
Capacitance Tolerance± 20%
Capacitor Case / Package-
Lifetime @ Temperature1000 hours @ 60°C
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Product Diameter10.5mm
Product Length-
Product Height42mm
Product Width-
Product RangeHSL Series
Operating Temperature Min-25°C
Operating Temperature Max60°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Voltage(DC)
3.8V
ESR
0.14ohm
Capacitor Case / Package
-
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Length
-
Product Width
-
Operating Temperature Min
-25°C
Qualification
-
Capacitance
150F
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 60°C
Capacitor Terminals
Radial Leaded
Product Diameter
10.5mm
Product Height
42mm
Product Range
HSL Series
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005