Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part No812027FULL-0164X
Order Code4047893
Product RangeSolista LX Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,464.923 |
5+ | Kč1,433.071 |
10+ | Kč1,402.724 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,464.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part No812027FULL-0164X
Order Code4047893
Product RangeSolista LX Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC60V
Module Lens ColourTransparent
Visual Signal TypeFlashing
Tones-
IP / NEMA RatingIP33
Sound Pressure Level (SPL)-
Lens Diameter37mm
External Height93mm
Connection TypeWire Leaded
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeSolista LX Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Transparent
Tones
-
Sound Pressure Level (SPL)
-
External Height
93mm
Operating Temperature Min
-25°C
Product Range
Solista LX Series
Supply Voltage VDC
60V
Visual Signal Type
Flashing
IP / NEMA Rating
IP33
Lens Diameter
37mm
Connection Type
Wire Leaded
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1