Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILM150-XHI22
Order Code1110637
Product RangeDILM
Technical Datasheet
15 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč524.423 |
5+ | Kč513.889 |
10+ | Kč503.105 |
20+ | Kč481.787 |
Price for:Each
Minimum: 1
Multiple: 1
Kč524.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM150-XHI22
Order Code1110637
Product RangeDILM
Technical Datasheet
Switch TerminalsScrew
No. of Poles4 Pole
Contact Current Max10A
Contact Voltage AC Max500V
For Use WithDILMP Contactors
Contact Voltage DC Max220V
Product RangeDILM
Product Overview
The DILM150-XHI22 is a four-pole Contact Block with screw terminals and 2NC + 2NO contacts. It is designed for use with the DILMP contactor.
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
DILMP Contactors
Product Range
DILM
No. of Poles
4 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
220V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032