Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-CLED230-W
Order Code2534840
Product RangeRMQ-Titan M22
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč474.012 |
5+ | Kč459.215 |
10+ | Kč444.167 |
20+ | Kč435.389 |
50+ | Kč426.360 |
Price for:Each
Minimum: 1
Multiple: 1
Kč474.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-CLED230-W
Order Code2534840
Product RangeRMQ-Titan M22
Technical Datasheet
LED ColourWhite
Operating Voltage264V
Mounting Hole Dia-
Forward Current If15mA
Accessory TypeLED Element
For Use WithM22 Series Modular Pushbutton Switches
Luminous Intensity-
IP / NEMA RatingIP20
Product RangeRMQ-Titan M22
Technical Specifications
LED Colour
White
Mounting Hole Dia
-
Accessory Type
LED Element
Luminous Intensity
-
Product Range
RMQ-Titan M22
Operating Voltage
264V
Forward Current If
15mA
For Use With
M22 Series Modular Pushbutton Switches
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01