Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-LED230-G
Order Code3718505
Product RangeRMQ-Titan M22
Technical Datasheet
79 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč448.932 |
5+ | Kč435.389 |
10+ | Kč426.611 |
Price for:Each
Minimum: 1
Multiple: 1
Kč448.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-LED230-G
Order Code3718505
Product RangeRMQ-Titan M22
Technical Datasheet
LED ColourGreen
Operating Voltage230V
Mounting Hole Dia-
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP20
Product RangeRMQ-Titan M22
Product Overview
- Screw terminal
Technical Specifications
LED Colour
Green
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
RMQ-Titan M22
Operating Voltage
230V
Forward Current If
-
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for M22-LED230-G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01