Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoNHI-E-11-PKZ0
Order Code7220560
Product RangeMoeller PKZ0
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč371.936 |
5+ | Kč364.412 |
10+ | Kč356.888 |
20+ | Kč341.840 |
Price for:Each
Minimum: 1
Multiple: 1
Kč371.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoNHI-E-11-PKZ0
Order Code7220560
Product RangeMoeller PKZ0
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max2A
Contact Voltage AC Max240V
For Use WithPKZM01, PKZM0, PKZM4, PKZM0-T, PKM0
Contact Voltage DC Max24V
Product RangeMoeller PKZ0
Product Overview
The NHI-E-11-PKZ0 from Eaton Moeller is a standard auxiliary contact with screw terminal. It can be retrofitted to motor protective circuit breaker, transformer protective circuit breaker, motor protective circuit breaker for starter combinations.
- 1NC + 1NO contact configuration
- Rated operational voltage is 440VAC and 250VDC
- UL 508, CSA-C22.2 No. 14, IEC60947-4-1, CE marking approved
- Flush mounting
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
2A
For Use With
PKZM01, PKZM0, PKZM4, PKZM0-T, PKM0
Product Range
Moeller PKZ0
No. of Poles
2 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016103