Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoNHI11-PKZO
Order Code677127
Product RangeMoeller PKZ0
Technical Datasheet
44 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč379.711 |
5+ | Kč371.936 |
10+ | Kč364.162 |
20+ | Kč349.364 |
Price for:Each
Minimum: 1
Multiple: 1
Kč379.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoNHI11-PKZO
Order Code677127
Product RangeMoeller PKZ0
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max3.5A
Contact Voltage AC Max500V
For Use WithPKZ2M01, PKZ2M0, PKZ2M4, PKZ2M0-T, PKM0
Contact Voltage DC Max250V
Product RangeMoeller PKZ0
Product Overview
The NHI11-PKZO from Eaton Moeller is a standard auxiliary contact with screw terminal. It can be fitted to motor protective circuit breaker, transformer protective circuit breaker, motor protective circuit breakers for starter combinations, NHI-E series trip indicating auxiliary contact.
- 1NC + 1NO contact configuration
- Rated operational voltage is 500VAC and 250VDC
- UL 508, CSA-C22.2 No. 14, IEC60947-4-1, CE marking approved
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
3.5A
For Use With
PKZ2M01, PKZ2M0, PKZ2M4, PKZ2M0-T, PKM0
Product Range
Moeller PKZ0
No. of Poles
2 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034