Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoNZM1-XHB-DA-NA
Order Code3515441
Product RangeNZM Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,176.071 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,176.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoNZM1-XHB-DA-NA
Order Code3515441
Product RangeNZM Series
Technical Datasheet
Product RangeNZM Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
NZM1-XHB-DA-NA is a NZM series main switch assembly kit +additional handle. Follows certifications such as IEC60947, CSA-C22.2 No. 5-09, UL (Category Control Number DIHS), CSA (Class No. 1437-01), CSA (File No. 22086), Specially designed for North America, UL listed, CE marking, NFPA79, UL508A, UL489, CSA certified, UL (File No. E140305).
- Lockable with black door coupling rotary handle
- Suitable for switch disconnector, power circuit breaker
- Used with NZM1(-4), N(S)1(-4) and PN1(-4)
- 4X. 12, IP66 degree of protection / NEMA enclosure type
- External warning plate/designation label can be clipped on
Technical Specifications
Product Range
NZM Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.683