Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoNZMB1-A63
Order Code1461834
Product RangeNZMB
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,002.336 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,002.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The NZMB1-A63 is a Moulded Case Circuit Breaker, used for safe and reliable electric energy allocation, continuity and control for industrial, construction and machinery manufacturing. It has innovative protection concepts and communication functions with fault diagnosis.
- 25kA Breaking Capacity
- Without Derating at 50°C
- DIN Rail Mounting
Applications
Industrial, Safety
Technical Specifications
Product Range
NZMB
No. of Poles
3 Pole
Voltage Rating VAC
440V
Current Rating
63A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.046