Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,056.560 |
5+ | Kč2,014.676 |
10+ | Kč1,972.542 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,056.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoZB32-10
Order Code1110579
Technical Datasheet
Overload Adjustment Current Min6A
Overload Adjustment Current Max10A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product Range-
Product Overview
The ZB32-10 is a bimetal CT-operated Overload Relay features direct mounting on contactor saves mounting time. Motor protection is a central task of electrical equipment for machinery. From cost-effective bimetal solutions to demanding full motor protection with cross-linkage - we offer the right solution for each application.
- Comprehensive motor protection through phase failure sensitivity
- Integrated test pushbutton facilitates high safety
- Test/OFF pushbutton
- Reset pushbutton manual/auto
- Trip-free release
- Short-circuit protection with direct mounting
- 10A Tripping class overload release
Applications
Industrial, Motor Drive & Control
Technical Specifications
Overload Adjustment Current Min
6A
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
10A
Coil Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164