Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON
Manufacturer Part NoC22S-WS-MS1-K02
Order Code2546283
Technical Datasheet
Switch OperationMomentary Spring Return
Contact ConfigurationDPST-NC
Product Range-
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max4A
Contact Voltage AC Nom230V
Contact Voltage DC Nom220V
Angle of Throw40°
SVHC4,4'-isopropylidenediphenol
Technical Specifications
Switch Operation
Momentary Spring Return
Product Range
-
Switch Terminals
Screw
Contact Voltage AC Nom
230V
Angle of Throw
40°
Contact Configuration
DPST-NC
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
220V
SVHC
4,4'-isopropylidenediphenol
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174
Product traceability