Print Page
PF400
VENTILATOR, HIGH POWER
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEBAC
Manufacturer Part NoPF400
Order Code7025520
Technical Datasheet
Supply Voltage110VAC
External Depth445mm
External Height419mm
External Width305mm
Product Range-
Technical Specifications
Supply Voltage
110VAC
External Height
419mm
Product Range
-
External Depth
445mm
External Width
305mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19