Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | Kč365.666 |
25+ | Kč328.548 |
50+ | Kč307.982 |
100+ | Kč291.179 |
250+ | Kč274.375 |
Price for:Each
Minimum: 10
Multiple: 10
Kč3,656.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No2155-4-7320
Order Code4336337
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageCan
Capacitance1.5µF
Capacitance Tolerance-
Capacitor MountingStud Mount - M8
Voltage(AC)-
Capacitor TerminalsWire Leaded
Lead Spacing-
dv/dt Rating-
Product Diameter25mm
Product Height74mm
Product Range-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Technical Specifications
Dielectric Type
-
Capacitance
1.5µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Wire Leaded
dv/dt Rating
-
Product Height
74mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2020)
Capacitor Case / Package
Can
Capacitance Tolerance
-
Voltage(AC)
-
Lead Spacing
-
Product Diameter
25mm
Product Range
-
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054659