Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4650NU
Order Code1875269
Product Range4000N
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM94.2CFM
Noise Rating46dBA
Power Rating-
Rated Speed-
Power Connection TypeTerminals
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min2.64m³/min
Product Range4000N
SVHCNo SVHC (25-Jun-2020)
Alternatives for 4650NU
2 Products Found
Product Overview
ebm-papst ingress protected fans are ideal for operation in the harshest of environments. These models are designed to perform subject to dust, humidity and water exposure making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic therefore the operating electronics are completely encased while the cable connection is specially sealed.
- Protected against spray water and moisture
- A high degree of protection against foreign bodies
- Encapsulated motor
- Protection as high as IP68 (dustproof and waterproof)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Noise Rating
46dBA
Rated Speed
-
Current Rating
-
Air Flow - m3/min
2.64m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
94.2CFM
Power Rating
-
Power Connection Type
Terminals
IP Rating
IP54, IP68
Product Range
4000N
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55