Print Page
75 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč701.488 |
5+ | Kč645.559 |
10+ | Kč617.470 |
25+ | Kč575.335 |
50+ | Kč505.111 |
Price for:Each
Minimum: 1
Multiple: 1
Kč701.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No612NGHH
Order Code9600647
Product Range600NG
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial33CFM
Air Flow - CFM33CFM
Noise Rating43dBA
Flow Rate - Metric0.92m³/min
Power Rating3.8W
Rated Speed5600rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.92m³/min
Product Range600NG
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
33CFM
Flow Rate - Metric
0.92m³/min
Rated Speed
5600rpm
Current Rating
-
Air Flow - m3/min
0.92m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
33CFM
Noise Rating
43dBA
Power Rating
3.8W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
600NG
Alternatives for 612NGHH
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076