Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoA2E250-AL06-01
Order Code2501252
Product RangeA2E250 Series
Technical Datasheet
4 In Stock
50 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,419.036 |
5+ | Kč5,283.604 |
10+ | Kč5,147.921 |
25+ | Kč4,877.057 |
50+ | Kč4,606.193 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,419.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2E250-AL06-01
Order Code2501252
Product RangeA2E250 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size250mm
External Depth72mm
Bearing TypeBall Bearing
Air Flow - CFM1159.38CFM
Noise Rating70dBA
Power Rating150W
Rated Speed2600rpm
Power Connection Type4 Lead Wires
Current Rating660mA
IP RatingIP44
Air Flow - m3/min32.83m³/min
Product RangeA2E250 Series
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
250mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
2600rpm
Current Rating
660mA
Air Flow - m3/min
32.83m³/min
Fan Frame Type
Circular
External Depth
72mm
Air Flow - CFM
1159.38CFM
Power Rating
150W
Power Connection Type
4 Lead Wires
IP Rating
IP44
Product Range
A2E250 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.558304