Print Page
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,698.919 |
5+ | Kč1,562.986 |
10+ | Kč1,495.019 |
25+ | Kč1,393.194 |
50+ | Kč1,223.152 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,698.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoAC3200JH
Order Code2344111
Product RangeAC3200JH
Technical Datasheet
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM86CFM
Noise Rating55dBA
Power Rating11W
Rated Speed6800rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.4m³/min
Product RangeAC3200JH
SVHCLead (14-Jun-2023)
Product Overview
Raising the standard of AC fans by incorporating innovative EC technology which offers outstanding motor efficiency in comparison to conventional AC fans of the same size. These fan generations set new standards in respect of energy consumption, reliability and service life, the upshot of results in extended maintenance intervals and a reduction in expensive downtime.
- Green solutions
- Up to 75% greater efficiency
- Wide voltage range
- Can be operated at 50 or 60Hz
- Low power consumption
- Long service life
- Developed according to GreenTech philosophy
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
6800rpm
Current Rating
-
Air Flow - m3/min
2.4m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
86CFM
Power Rating
11W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
AC3200JH
Technical Docs (2)
Alternatives for AC3200JH
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325