Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoCEC102040MC-F
Order Code1781498
Technical Datasheet
Accessory TypeEC Fan Controller
For Use Withebm-papst EC fans
Product Range-
SVHCNo SVHC (25-Jun-2020)
Alternatives for CEC102040MC-F
1 Product Found
Product Overview
The CEC102040MC-F is a simple and credit card sized EC Temperature Controller provides closed loop, temperature sensitive speed control for the full range of EC fans. Its patented design connects to the 10VDC output from the EC fan motor and requires no additional power supply. The controller regulates fan speed between 0 and 100% against a pre-programmed temperature profile and also incorporates a combined fan fail, sensor fail and over-temperature alarm. Under alarm conditions the controller fails safe to demand maximum fan speed.
- IP20 Protection
Applications
Industrial, Motor Drive & Control
Technical Specifications
Accessory Type
EC Fan Controller
Product Range
-
For Use With
ebm-papst EC fans
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023