Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,483.932 |
5+ | Kč5,816.052 |
10+ | Kč5,647.514 |
25+ | Kč5,485.498 |
50+ | Kč5,375.898 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,483.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD2E097-BI56-50
Order Code1011707
Product RangeD2E
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size165mm
External Depth180mm
Air Flow - CFM256CFM
Flow Rate - Metric435m³/h
Flow Rate - Imperial256CFM
Air Flow - m3/min7.25m³/min
Noise Rating58.3dBA
Bearing TypeBall Bearing
Power Connection TypeTerminals
Power Rating87W
Product RangeD2E
IP RatingIP20
Product Overview
ebm-papst centrifugal blowers are devices with forward-curved blades and scroll housings.
- Single and dual inlet options available
- High pressure capability
- Low noise levels
- Robust design
- Long service life
- Installed in an optimised scroll housing
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
180mm
Flow Rate - Metric
435m³/h
Air Flow - m3/min
7.25m³/min
Bearing Type
Ball Bearing
Power Rating
87W
IP Rating
IP20
Supply Voltage
230VAC
Fan Frame Size
165mm
Air Flow - CFM
256CFM
Flow Rate - Imperial
256CFM
Noise Rating
58.3dBA
Power Connection Type
Terminals
Product Range
D2E
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Alternatives for D2E097-BI56-50
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5