Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
350 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč74.989 |
5+ | Kč72.732 |
10+ | Kč70.475 |
25+ | Kč67.967 |
50+ | Kč65.208 |
Price for:Each
Minimum: 1
Multiple: 1
Kč74.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ22N
Order Code1447930
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With80mm Axial Fans
Fixing Centres71.37mm
Colour / FinishBright Nickel Chrome
Product Range-
Product Overview
The LZ22N is a Fan Finger Guard Grille for use with ebm-papst 8000A, 8000N, 8000V, 8100, 8300, 8300V, 8400, 8400N, 8400V series.
Applications
HVAC
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
71.37mm
Product Range
-
For Use With
80mm Axial Fans
Colour / Finish
Bright Nickel Chrome
Technical Docs (2)
Alternatives for LZ22N
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015287