Print Page
Image is for illustrative purposes only. Please refer to product description.
320 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč70.726 |
5+ | Kč68.218 |
10+ | Kč65.960 |
25+ | Kč61.697 |
50+ | Kč57.935 |
Price for:Each
Minimum: 1
Multiple: 1
Kč70.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ26K
Order Code1171812
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With171mm Axial Fans
Fixing Centres162mm
Colour / FinishBright Nickel Chrome
Product Range-
Product Overview
The LZ26K is a Fan Finger Guard Grille made of plated steel for use with ebm-papst 6000 series fan.
- Suitable for 172mm AC fans
Applications
HVAC
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
162mm
Product Range
-
For Use With
171mm Axial Fans
Colour / Finish
Bright Nickel Chrome
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25129