Print Page
34 In Stock
26 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,258.514 |
5+ | Kč1,138.632 |
10+ | Kč1,062.640 |
25+ | Kč996.428 |
50+ | Kč956.551 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,258.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoQLZ06/1800-2518
Order Code1781444
Product RangeQLZ06
Technical Datasheet
Blower TypeCrossflow
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size251mm
External Depth83mm
Flow Rate - Metric130m³/h
Air Flow - CFM76.6CFM
Air Flow - m3/min2.17m³/min
Flow Rate - Imperial76.6CFM
Noise Rating40dBA
Bearing Type-
Power Connection TypeTerminals
Power Rating30W
Product RangeQLZ06
IP Rating-
Product Overview
The QLZ06 series Tangential Blower small ratio of the impeller diameter (30 to 65mm) to the impeller length in most cases allow a flat and stretched design. The large cross section on the suction and pressure side makes for high air delivery at low flow rates. The air being thrown a long distance and low noise level are additional features of tangential blowers.
- 60mm Impeller diameter
- Horizontal or vertical mounting position with motor at the bottom
- 0 to 60°C Ambient operating temperature
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Crossflow
Voltage Type
AC
External Depth
83mm
Air Flow - CFM
76.6CFM
Flow Rate - Imperial
76.6CFM
Bearing Type
-
Power Rating
30W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
251mm
Flow Rate - Metric
130m³/h
Air Flow - m3/min
2.17m³/min
Noise Rating
40dBA
Power Connection Type
Terminals
Product Range
QLZ06
Technical Docs (1)
Alternatives for QLZ06/1800-2518
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9