Print Page
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,119.511 |
5+ | Kč1,917.868 |
10+ | Kč1,789.960 |
25+ | Kč1,678.103 |
50+ | Kč1,610.888 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,119.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoQLZ06/3000-3038
Order Code1781448
Product RangeQLZ06
Technical Datasheet
Blower TypeCrossflow
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size395mm
External Depth96mm
Air Flow - CFM135CFM
Flow Rate - Metric230m³/h
Flow Rate - Imperial135CFM
Air Flow - m3/min3.83m³/min
Noise Rating-
Bearing Type-
Power Connection TypeTerminals
Power Rating45W
Product RangeQLZ06
IP Rating-
SVHCLead (14-Jun-2023)
Product Overview
The QLZ06/3000-3038 is a 1-phase 230VAC Tangential Blower in very flat design, horizontal or vertical motor at bottom mounting position, terminal power connection and flat plug of 6.3 x 0.8mm. Low noise at high air flow and low back pressure.
- 1600RPM Speed rating
- 45W Rated power
- 0 to 60°C Maximum ambient temperature range
Applications
HVAC
Technical Specifications
Blower Type
Crossflow
Voltage Type
AC
External Depth
96mm
Flow Rate - Metric
230m³/h
Air Flow - m3/min
3.83m³/min
Bearing Type
-
Power Rating
45W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
395mm
Air Flow - CFM
135CFM
Flow Rate - Imperial
135CFM
Noise Rating
-
Power Connection Type
Terminals
Product Range
QLZ06
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for QLZ06/3000-3038
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7