Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoS4D450-AP03-10
Order Code2502240
Product RangeS4D450 Series
Technical Datasheet
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18,315.172 |
5+ | Kč17,857.211 |
10+ | Kč17,399.501 |
25+ | Kč16,483.579 |
Price for:Each
Minimum: 1
Multiple: 1
Kč18,315.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoS4D450-AP03-10
Order Code2502240
Product RangeS4D450 Series
Technical Datasheet
Nominal Rated Voltage AC460V
Fan Frame TypeCircular
Fan Frame Size450mm
External Depth174.5mm
Bearing TypeBall Bearing
Air Flow - CFM3266.6CFM
Noise Rating-
Power Rating380W
Rated Speed1460rpm
Power Connection TypeTerminals
Current Rating600mA
IP RatingIP44
Air Flow - m3/min92.5m³/min
Product RangeS4D450 Series
Technical Specifications
Nominal Rated Voltage AC
460V
Fan Frame Size
450mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
1460rpm
Current Rating
600mA
Air Flow - m3/min
92.5m³/min
Fan Frame Type
Circular
External Depth
174.5mm
Air Flow - CFM
3266.6CFM
Power Rating
380W
Power Connection Type
Terminals
IP Rating
IP44
Product Range
S4D450 Series
Technical Docs (1)
Alternatives for S4D450-AP03-10
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.18956