Print Page
101 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,633.149 |
5+ | Kč2,520.038 |
10+ | Kč2,417.210 |
25+ | Kč2,322.408 |
50+ | Kč2,235.631 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,633.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E142-BB01-01
Order Code1651683
Product RangeW2E142
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM229.54CFM
Noise Rating57dBA
Power Rating27W
Rated Speed2800rpm
Power Connection TypeTerminals
Current Rating120mA
IP RatingIP22
Air Flow - m3/min6.5m³/min
Product RangeW2E142
SVHCLead (14-Jun-2023)
Product Overview
W2E142-BB01-01 is a W2E142 series AC tube-axial fan with an external rotor shaded pole motor. It has die-cast aluminium housing and, sheet steel impeller directly welded onto the rotor.
- 230VAC voltage rating at 60Hz
- 28W power rating
- 57dBA noise level
- Ball bearing
- Air exhaust over struts
- Rotational direction CCW looking at rotor
- Mounting from either face using two 4.3mm holes
- Electrical connection via 2 flat pin terminals 2.8 x 0.5mm
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
57dBA
Rated Speed
2800rpm
Current Rating
120mA
Air Flow - m3/min
6.5m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
38mm
Air Flow - CFM
229.54CFM
Power Rating
27W
Power Connection Type
Terminals
IP Rating
IP22
Product Range
W2E142
Technical Docs (3)
Alternatives for W2E142-BB01-01
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.773